Low

1-1337429-0 - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59B, RG62A, RG140, RG210

1-1337429-0 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59B, RG62A, RG140, RG210

The actual product may differ from image shown

Manufacturer Part No:
1-1337429-0
Newark Part No.:
01M9745
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1337429-0 is a straight cable-mount BNC Plug with silver-plated brass contacts, PTFE dielectric and silver-plated brass body. The standard RF connector allows quicker connects and disconnects and it is compatible with Raychem-9524A1311, 9524A1811, RG140, RG210, RG59B, RG62A, URM90 cable and hex-crimp termination.
  • 75Ω Impedance
  • 500V Voltage rating
  • 5000MΩ Insulation resistance
  • UG-1789/U Military style
  • -65 to +165°C Temperature range

Applications

RF Communications, Defence, Military & Aerospace, Industrial

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
75ohm
:
RG59B, RG62A, RG140, RG210
:
Brass
:
Silver Plated Contacts
:
2GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,404 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 5/14/18
$3.51 $ 3.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.51
10 + $3.36
25 + $3.12
50 + $3.01
100 + $2.92
250 + $2.58
500 + $2.53
1000 + $2.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a compatible coaxial cable for straight BNC plug (part number 1-1337429-0)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this BNC plug can be crimped onto crimped onto RG140/U or RG210/U or RG59B/U or RG62A/U coaxial cables. So suggested part number of coaxial cable is RG59/BU 100M from Pro Power.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:42.193-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01M9745, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.