Low

FN-300-50 - 

Current Shunt, DC Ammeter, 300 A, 0.25 %, -20 °C, 60 °C, FN Series

FN-300-50 - Current Shunt, DC Ammeter, 300 A, 0.25 %, -20 °C, 60 °C, FN Series
FN-300-50 - Current Shunt, DC Ammeter, 300 A, 0.25 %, -20 °C, 60 °C, FN Series

The actual product may differ from image shown

Manufacturer Part No:
FN-300-50
Newark Part No.:
42M3845
Product Range
FN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
300A
:
0.25%
:
-20°C
:
60°C
:
FN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FN-300-50 is a Switchboard Shunt with extending measurement of currents beyond available limits of self-contained DC ammeters. It is recommended that shunt will not run at more than two-thirds (2/3) the rated current under normal conditions as per IEEE standards.
  • 50mV Output

Applications

Industrial, Metering

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$32.00 $ 32.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.