Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / CROMPTON
- Newark Part Number:
- 83R7380
- Manufacturer Part No:
- 016-156A-PNZH-C6
-
- Technical Data Sheet (358.10KB) EN
Product Information
- ANALOG ELAPSED TIME METER
- Time Min: 0s
- Time Max: 99999.99h
- Power Consumption: 4VA
- Leaded Process Compatible: No
- Peak Reflow Compatible (260 C): No
- RoHS Compliant: No
Availability
5 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $117.00
Price
| Qty | Price |
|---|---|
| 1+ | $117.00 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

