Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / CROMPTON
- Newark Part Number:
- 67T0256
- Manufacturer Part No:
- 007-05GA-SJSJ-C7
-
- Technical Data Sheet (515.04KB) EN
Product Information
- AC VOLTMETER, ANALOG, 0-600V, CLASS 1
- Terminal Resistance Range: -
- Meter Function: AC Volts
- Meter Range: 0V to 600V
- Panel Cutout Height: 85.6mm
- Panel Cutout Width: 85.6mm
- Panel Cutout Diameter: 103.12mm
- Scale Length: 175.26mm
- RoHS Compliant: No
Availability
7 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $307.00
Price
| Qty | Price |
|---|---|
| 1+ | $307.00 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

