New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / CROMPTON - 007-05FA-LSRX-C6 - AC AMMETER, ANALOG, 0-5A, CLASS 1

TE CONNECTIVITY / CROMPTON007-05FA-LSRX-C6
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / CROMPTON
Manufacturer:
TE CONNECTIVITY / CROMPTON
Newark Part Number:
82T5068
Manufacturer Part No:
007-05FA-LSRX-C6

Technical Data Sheet (515.04KB) EN
Technical Data Sheet (515.04KB) EN

Product Information
  • AC AMMETER, ANALOG, 0-5A, CLASS 1
  • Power Rating: 0.3VA
  • Terminal Resistance Range: -
  • Meter Function: AC Amps
  • Meter Range: 0A to 5A
  • Panel Cutout Height: 85.6mm
  • Panel Cutout Width: 85.6mm
  • Panel Cutout Diameter: 103.12mm
Find Similar Products grouped by common attributes

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $254.00  

  1. Qty

Price

Qty Price
1+  $254.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / CROMPTON) OR (Panel Instrumentation - Analog) OR (007-05FA-LSRX-C6)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----