Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / CROMPTON
- Newark Part Number:
- 82T5323
- Manufacturer Part No:
- 007-05AA-LSLS-C6
-
- Technical Data Sheet (515.04KB) EN
Product Information
- DC MILLIAMMETER/MILLIVOLTMETER, ANALOG
- Terminal Resistance Range: -
- Meter Function: DC Milliamps / DC Millivolts
- Meter Range: 0A to 5A
- Panel Cutout Height: 85.6mm
- Panel Cutout Width: 85.6mm
- Panel Cutout Diameter: 103.12mm
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $305.00
Price
| Qty | Price |
|---|---|
| 1+ | $305.00 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


