Low

CORCOM - TE CONNECTIVITY  RJH-4L-B  Modular Connector, RJ11, Jack, 4 Contacts, 4 Positions, 1 Ports

CORCOM - TE CONNECTIVITY RJH-4L-B
Technical Data Sheet (330.16KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
RJ11
Product Range:
-
Gender:
Jack
No. of Contacts:
4Contacts
No. of Positions:
4Positions
No. of Ports:
1Ports
LAN Category:
-
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.