Low

RJ11-6N4-B - 

Modular Connector, RJ11, N Series, Jack, 6 Contacts, 6 Positions, 1 Ports

RJ11-6N4-B - Modular Connector, RJ11, N Series, Jack, 6 Contacts, 6 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
RJ11-6N4-B
Newark Part No.:
52K3911
Product Range
N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RJ11-6N4-B is a 1-port 6P6C RJ11 filtered PCB mount Modular Jack with gold-plated phosphor bronze contacts, black glass-filled polyamide housing and multi-aperture rectangular prism block indicator. The 6609212-8 SignalSentry filtered modular jack is a space saving and cost-effective solution to RFI problems on signal lines. Its inductive and optional capacitive elements effectively strip common-mode noise from the incoming signal and at the same time limit the signal line's ability to radiate emissions like an antenna. The SignalSentry filtered modular jack is useful for any electronic equipment that sends or receives data on unshielded twisted pair or other multi-conductor cabling systems.
  • 1000VAC for 60 seconds Dielectric withstanding voltage

Applications

Communications & Networking

Product Information

:
RJ11
:
N Series
:
Jack
:
6Contacts
:
6Positions
:
1Ports
:
-
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $7.99 10+ $7.69 25+ $7.09 50+ $6.79 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.71 $ 10.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.71
10 + $10.24
25 + $9.28
50 + $8.85
100 + $8.62
250 + $7.68
500 + $7.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.