Low

PS0SXD000 - 

Power Entry Connector, P Series, Plug, 230 VAC, Panel Mount

PS0SXD000 - Power Entry Connector, P Series, Plug, 230 VAC, Panel Mount

The actual product may differ from image shown

Manufacturer Part No:
PS0SXD000
Newark Part No.:
57K6669
Product Range
P Series
Also Known As:
1-6609101-2
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The P series Power Entry Module to include a new medium performance filter option. The medium P series modules features better performance than the standard filter option in a smaller size than the high performance filter. Filters are available in 3, 6 or 10A ratings. Modules are available in either snap-in or flange mount versions with a choice of horizontal or vertical mounting ears. The medium performance P series modules are available with either single or dual fuses and may be configured with an optional DPST switch. The medium performance P series modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.
  • Dual stage electrical setup
  • High attenuation at higher frequencies
  • Compact design
  • Snap-in or flange mounting
  • Optional DPST switch
  • Single or dual North American or Metric fusing capabilities

Applications

Power Management, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation

Product Information

:
P Series
:
Plug
:
230VAC
:
-
:
Panel Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1-6609101-2

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

404 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

176 Further stock expected to ship on Jan 28, 2018

More stock available week commencing 2/26/18
$14.41 $ 14.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.41
10 + $13.21
25 + $12.81
50 + $12.01
100 + $11.61
250 + $11.21
500 + $10.65
1000 + $10.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.