Low

6VM1 - 

Power Entry Connector, M Series, Plug, 120 VAC, 6 A, Flange Mount

6VM1 - Power Entry Connector, M Series, Plug, 120 VAC, 6 A, Flange Mount

The actual product may differ from image shown

Manufacturer Part No:
6VM1
Newark Part No.:
70K9831
Product Range
M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M series Pin and Socket Connector intermateable with connectors made to MIL-C-28748 requirements. Wide range of connector styles and sizes are standard connectors (unloaded), posted connectors (preloaded) and special application connectors (unloaded). Complete line of accessory hardware for fastening, protecting, guiding, shielding, strain relief and keying. A variety of contacts like signal, power, coaxial and posted versions - many are interchangeable and can be intermixed in the same connector housing. Full complement of application tooling for wire crimp and posted terminations - hand tools, semiautomatic tooling and fully automatic machines provide highly reliable, low cost terminations to meet production requirements.

Applications

Power Management

Product Information

:
M Series
:
Plug
:
120VAC
:
6A
:
Flange Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$10.79 $ 10.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.35
10 + $17.60
25 + $16.14
50 + $14.89
100 + $13.81
250 + $12.85
500 + $12.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.