Low

5EFLA2S - 

Power Entry Connector, LA Series, Plug, 250 VAC, 5 A, Flange Mount, Quick Connect

5EFLA2S - Power Entry Connector, LA Series, Plug, 250 VAC, 5 A, Flange Mount, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
5EFLA2S
Newark Part No.:
52K3902
Product Range
LA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LA series Power Entry Module with enhanced EMI filtering. Power entry module with extended and enhanced low frequency filters. The F version provides basic performance two element circuit filter. The X version provides a three element differential mode circuit with extended EMI attenuation, suitable for meeting FCC Part 15J, Class B conducted emissions limits. The Z version provides a three element differential mode circuit with enhanced EMI low frequency attenuation, suitable for meeting EN55022 Level B as well as FCC Part 15J limits.
  • North American or dual metric fuse holder options
  • DPST on/off switch
  • 120/240V Voltage selection

Applications

Power Management

Product Information

:
LA Series
:
Plug
:
250VAC
:
5A
:
Flange Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

124 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$76.29 $ 76.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $84.76
10 + $79.77
25 + $75.92
50 + $72.29
100 + $68.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.