Low

3VB1 - 

Power Line Filter, Chassis, 3 A, 250 VAC, EMI, RFI, Quick Connect, 1.76 mH, 0.012 µF

3VB1 - Power Line Filter, Chassis, 3 A, 250 VAC, EMI, RFI, Quick Connect, 1.76 mH, 0.012 µF

The actual product may differ from image shown

Manufacturer Part No:
3VB1
Newark Part No.:
52K3848
Product Range
B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3A
:
250VAC
:
EMI, RFI
:
Quick Connect
:
1.76mH
:
12000pF
:
700µA
:
B Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3VB1 is a 1-phase RFI Power Line Filter for high impedance loads at low current. This B series flanged general purpose filter features small size and support flanged mounting style.
  • -10 to 40°C Operating temperature range

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

36+ $10.29 72+ $9.99 144+ $9.19 216+ $8.99 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$18.19 $ 18.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.19
10 + $16.54
25 + $15.79
50 + $14.31
100 + $12.82
250 + $11.28
500 + $10.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.