Low

3CFE1 - 

Power Entry Connector, C Series, Plug, 250 VAC, 3 A, Panel Mount, Quick Connect

3CFE1 - Power Entry Connector, C Series, Plug, 250 VAC, 3 A, Panel Mount, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
3CFE1
Newark Part No.:
52K3897
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C series Power Entry Module has been expanded to include a new 15A non-filtered version. The new 15A module combines a DPST switch with an IEC 60320-1 C14 power inlet in one compact package. Available in either snap-in or flange mounting styles, the new 15A module supports applications that require higher current capacity in a compact size. Both mounting styles are also available with pre-connected line and switch terminals to reduce OEM wiring time and speed installation.
  • 250VAC Maximum rated voltage
  • Non-filtered
  • Snap-in or flange mounting options
  • Optional pre-connected line and switch terminals

Applications

Computers & Computer Peripherals, Consumer Electronics, Test & Measurement, Sensing & Instrumentation

Product Information

:
C Series
:
Plug
:
250VAC
:
3A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$20.91 $ 20.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.91
5 + $19.78
10 + $18.88
25 + $18.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / CORCOM - 3CFE1 - POWER ENTRY MODULE, RECEPTACLE, 3A 4 5 1 1
Power entry module with power switch and filter + Easy to use with simple connections. + Can be mounted from front or back of panel + Mounting holes when panel is not suitable for snap-in version - When mounted from the front with counter sink screws, can crack if screws overtightened January 16, 2015
  • 2015-06-11T15:21:32.928-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_52K3897, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.