Low

TE CONNECTIVITY / CORCOM  20ESRMC2  POWER ENTRY CONNECTOR, 250V, 6A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Mounting: Panel
  • Contact Termination Type: Quick Connect
  • Current Rating: 20A
  • Gender: Plug
  • SVHC: To Be Advised
  • Series: SR
  • Voltage Rating: 250VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1593
  •  131/1595

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Unit Price: $2.31

Buy

Price

Quantity List Price
50+ $2.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought