Low

15CS1 - 

Power Entry Connector, C Series, Plug, 250 VAC, 15 A, Panel Mount, Quick Connect

CORCOM - TE CONNECTIVITY 15CS1

The actual product may differ from image shown

Manufacturer Part No:
15CS1
Newark Part No.:
60R5553
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250VAC
:
Panel Mount
:
Plug
:
Quick Connect
:
C Series
:
15A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C series Power Entry Module has been expanded to include a new 15A non-filtered version. The new 15A module combines a DPST switch with an IEC 60320-1 C14 power inlet in one compact package. Available in either snap-in or flange mounting styles, the new 15A module supports applications that require higher current capacity in a compact size. Both mounting styles are also available with pre-connected line and switch terminals to reduce OEM wiring time and speed installation.
  • 250VAC Maximum rated voltage
  • Non-filtered
  • Snap-in or flange mounting options
  • Optional pre-connected line and switch terminals

Applications

Computers & Computer Peripherals, Consumer Electronics, Test & Measurement, Sensing & Instrumentation

Associated Products

Compare Selected