Low

15CBS1 - 

Power Entry Connector, C Series, Plug, 250 VAC, 15 A, Panel Mount, Quick Connect

15CBS1 - Power Entry Connector, C Series, Plug, 250 VAC, 15 A, Panel Mount, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
15CBS1
Newark Part No.:
70R1612
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 15CBS1 is a Power Entry Module without filter. The Corcom C series 15A module combines a DPST switch with an IEC 60320-1 C14 power inlet. Available in snap-in mounting styles, the new 15A module supports applications that require higher current capacity in a compact size. The snap-in mounting style is available with pre-connected line and switch terminals to reduce OEM wiring time and speed installation.

Applications

Computers & Computer Peripherals, Consumer Electronics, Test & Measurement, Sensing & Instrumentation

Product Information

:
C Series
:
Plug
:
250VAC
:
15A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
120 in stock

Each

1+ $4.95 Promotional price 10+ $4.95 Promotional price 25+ $4.95 Promotional price 50+ $4.95 Promotional price 100+ $4.95 Promotional price 250+ $4.95 Promotional price 500+ $4.95 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$11.86 $ 11.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.86
10 + $11.34
25 + $10.30
50 + $9.80
100 + $9.53
250 + $8.50
500 + $7.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.