Low

10VR1 - 

Power Line Filter, Chassis, 10 A, 250 VAC, EMI, RFI, Quick Connect, 990 µH, 0.303 µF

10VR1 - Power Line Filter, Chassis, 10 A, 250 VAC, EMI, RFI, Quick Connect, 990 µH, 0.303 µF

The actual product may differ from image shown

Manufacturer Part No:
10VR1
Newark Part No.:
52K3301
Product Range
CORCOM R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10A
:
250VAC
:
EMI, RFI
:
Quick Connect
:
990µH
:
0.303µF
:
700µA
:
CORCOM R Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10VR1 is a 10A/250VAC two-stage general purpose RFI Power Line Filter with dual T-section RFI filter provides premium performance, well suited for low impedance loads where noisy RFI environments are present. Controls pulsed, continuous and/or intermittent interference and ER models offer low leakage current without deterioration of insertion loss.
  • Standard leakage current designation
  • 0.25mm Spade terminals
  • -10 to 40°C Ambient temperature range

Applications

Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CORCOM - TE CONNECTIVITY

Power Line Filter, Chassis, 10 A, 250 VAC, EMI, RFI, Stud, 990 µH, 0.303 µF

75 in stock

Each

1+ $21.93 Web only price 5+ $21.61 Web only price 10+ $21.28 Web only price 25+ $20.62 Web only price 50+ $19.95 Web only price 100+ $19.28 Web only price 250+ $17.29 Web only price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$18.02 $ 18.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $20.02
5 + $18.79
10 + $17.56
25 + $16.08
50 + $16.00
100 + $15.93
250 + $15.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.