Low

CORCOM - TE CONNECTIVITY  10EBF1  IEC Filter, 48.5 nF, 250 VAC, 10 A, EMI, RFI, Quick Connect, 350 µH

CORCOM - TE CONNECTIVITY 10EBF1
CORCOM - TE CONNECTIVITY 10EBF1
CORCOM - TE CONNECTIVITY 10EBF1
Manufacturer Part No:
10EBF1
Newark Part No.:
21M6662
Product Range
EBF Series
Technical Datasheet:
See all Technical Docs
CORCOM - TE CONNECTIVITY 10EBF1
CORCOM - TE CONNECTIVITY 10EBF1
CORCOM - TE CONNECTIVITY 10EBF1

The actual product may differ from image shown

Product Overview

The 10EBF1 is a 10A IEC Filter allows connection of accessories while filtering noise between a system and the accessory. This 6609018-7 filter is suitable for international usage.
  • Accessory IEC 60320-1 C13 filtered outlet
  • Enhanced performance across the frequency range
  • Grounded connection
  • -10 to 40°C Operating temperature range

 

Product Information

Capacitance:
48500pF
Voltage Rating:
250VAC
Current Rating:
10A
Filter Type:
EMI, RFI
Filter Terminals:
Quick Connect
Inductance Min:
350µH
Leakage Current Max:
500µA
Product Range:
EBF Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FILTER, OUTLET, 10A

CORCOM - TE CONNECTIVITY

59:  in stock

Price for: Each

1+ $19.61 10+ $19.01 25+ $17.84 50+ $16.37

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.