TE CONNECTIVITY / CORCOM  1-6609130-1  EMI/RFI POWER LINE FILTER, 5A, 5UA

TE CONNECTIVITY / CORCOM 1-6609130-1

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Connector Mounting: Flange
  • Contact Termination Type: Quick Connect
  • Current Rating: 5A
  • Gender: Plug
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 120VAC

Find similar products  grouped by common attribute

Availability

Availability:  12

Available until stock is exhausted


  • 12 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54H4846
5EHM1

5EHM1

TE CONNECTIVITY / CORCOM

POWER ENTRY MODULE, PLUG, 5A

0

Price for: Each 1

10+ $28.12 25+ $26.09 50+ $24.02 100+ $21.93

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought