Low

CB10LV223M - 

Trimmer Potentiometer, Through Hole, 22 kohm, 1 Turns, Through Hole, CB10 Series, 150 mW, ± 20%

CB10LV223M - Trimmer Potentiometer, Through Hole, 22 kohm, 1 Turns, Through Hole, CB10 Series, 150 mW, ± 20%

The actual product may differ from image shown

Manufacturer Part No:
CB10LV223M
Newark Part No.:
16R3926
Product Range
CB10 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22kohm
:
1Turns
:
Through Hole
:
CB10 Series
:
150mW
:
± 20%
:
± 500ppm/°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE Connectivity CB10 series are single turn, radial leaded carbon trimming potentiometers with robust enclosed construction. These trimmers feature low cost, versatility and stable environmental characteristics. CB10 trimming potentiometers has innovative carbon resistive element printed on film in fully enclosed package and normally suitable for wide range of applications. Arrow head, hex centre and cross slot adjustment styles available.
  • Available with standard and extended life features
  • 10mm square shape potentiometer
  • Linear Resistance range of 100 ohm to 10Mohm and non linear Resistance range of 1Kohm to 1Mohm
  • ±10%, ±20% and ±30% tolerance
  • Power rating of 150mW at 40°C
  • Temperature coefficient is ±500ppm/°C(< 100Kohm)
  • IP level 5 dust proof sealing
  • Stable in high humidity
  • Horizontal and vertical orientations on PCB
  • Operating temperature range from -25°C to 70°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

103 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.267 $ 0.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.267
10 + $0.253
25 + $0.24
100 + $0.211
500 + $0.198
1000 + $0.174
2500 + $0.163
5000 + $0.152
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.