Low

23ESA222MMF50NF - 

Rotary Potentiometer, Spindle Operated, 2.2 kohm, 400 mW, ± 20%, 23ESA Series, 1 Turns, Linear

CITEC - TE CONNECTIVITY 23ESA222MMF50NF

The actual product may differ from image shown

Manufacturer Part No:
23ESA222MMF50NF
Newark Part No.:
17R9037
Product Range
23ESA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1
:
1Turns
:
6.35mm
:
± 20%
:
Linear
:
Through Hole
:
50mm
:
2.2kohm
:
400mW
:
23ESA Series
:
Screwdriver Slot
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 23ESA series from TE connectivity are single turn spindle operated potentiometers. These potentiometers are standard linear types which can be tailored to suit more specific requirements. The potentiometers are available with printed carbon resistance, various bush lengths in metal or plastic and insulated shafts up to 50mm in length.
  • Resistance range of 1Kohm to 1Mohm
  • ±20% tolerance
  • Rated power dissipation at 40°C is 0.4W
  • Mounting bracket
  • Dual gang and dual concentric Styles
  • Diecast metal bush available

Applications

Industrial, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected