Low

CII - TE CONNECTIVITY  JMGACDD-26L  Power Relay, DPDT, 26.5 VDC, 1 A, JMGADD Series, Through Hole, Non Latching

CII - TE CONNECTIVITY JMGACDD-26L
Technical Data Sheet (83.20KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
DPDT
Coil Voltage:
26.5VDC
Contact Current:
1A
Product Range:
JMGADD Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
-
Relay Type:
High Frequency
Relay Terminals:
Solder
Contact Voltage VDC:
28VDC
Contact Material:
-
Coil Resistance:
1.56kohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products