Low

158-12C200 - 

Power Relay, DPDT, 24 VDC, 10 A, Socket

158-12C200 - Power Relay, DPDT, 24 VDC, 10 A, Socket
158-12C200 - Power Relay, DPDT, 24 VDC, 10 A, Socket
158-12C200 - Power Relay, DPDT, 24 VDC, 10 A, Socket

The actual product may differ from image shown

Manufacturer Part No:
158-12C200
Newark Part No.:
20M7066
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
24VDC
:
10A
:
-
:
Socket
:
-
:
120VAC
:
Quick Connect
:
28VDC
:
Silver Cadmium Oxide
:
650ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 158-12C200 is a General Purpose Relay designed for UL recognition for motor control through 240VAC in accordance with UL standard 508 and industrial control equipment. It provides through air spacing of 1/16-inch minimum and over surface spacing of 1/8-inch minimum for 1/3Hp motor control applications at 120/240VAC.
  • Physically identical to the type 156 relay
  • Rated for continuous duty operation at 25% overvoltage

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$17.27 $ 17.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.27
10 + $15.86
25 + $14.62
50 + $13.59
100 + $12.72
250 + $12.17
500 + $11.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.