Low

CGS - TE CONNECTIVITY  SMF533KJT  SMD Chip Resistor, Metal Film, 33 kohm, 500 V, 5328 [13573 Metric], 5 W, ± 5%, SMF Series

CGS - TE CONNECTIVITY SMF533KJT
Manufacturer Part No:
SMF533KJT
Newark Part No.:
94M9525
Product Range
SMF Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
33kohm
Voltage Rating:
500V
Resistor Case Style:
5328 [13573 Metric]
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
SMF Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.