Low

CGS - TE CONNECTIVITY  FCB42K2J  Through Hole Wirewound Resistor, FC Series, 2.2 kohm, 4 W, - 5%, 93.8 V, Tubular

CGS - TE CONNECTIVITY FCB42K2J
Manufacturer Part No:
FCB42K2J
Newark Part No.:
34M6093
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
2.2kohm
Voltage Rating:
93.8V
Resistor Case Style:
Radial Leaded
Power Rating:
4W
Resistance Tolerance:
± 5%
Product Range:
FC Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
-70ppm/°C to +250ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.