TE CONNECTIVITY / CGS  CCR25R6KB  Through Hole Ceramic Resistor, CCR Series, 5.6 ohm, 2 W, - 10%, 400 V, Axial Leaded


Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More

  • Power Rating: 2W
  • Product Range: CCR Series
  • Resistance: 5.6ohm
  • Resistance Tolerance: ± 10%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Ceramic
  • SVHC: To Be Advised
  • Temperature Coefficient: -900ppm/°C ± 300ppm/°C
  • Voltage Rating: 400V

Find similar products  grouped by common attribute


Availability:  647

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.81 $1.81



Quantity List Price
1 - 49 $1.81
50 - 99 $1.59
100 - 499 $1.37
500 - 1499 $1.25
1500+ $1.13

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought