Low

CGS - TE CONNECTIVITY  35203R9JT  SMD Chip Resistor, Thick Film, 3.9 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%, 3520 Series

CGS - TE CONNECTIVITY 35203R9JT
Manufacturer Part No:
35203R9JT
Newark Part No.:
18R3544
Product Range
3520 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
3.9ohm
Voltage Rating:
200V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
3520 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 350ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RES, THICK FILM, 3R9, 5%, 1W, 2512

CGS - TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.054 5000+ $0.049

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.