Low

352033RJT - 

SMD Chip Resistor, 33 ohm, 3520 Series, 200 V, Thick Film, 2512 [6432 Metric], 1 W

352033RJT - SMD Chip Resistor, 33 ohm, 3520 Series, 200 V, Thick Film, 2512 [6432 Metric], 1 W

The actual product may differ from image shown

Manufacturer Part No:
352033RJT
Newark Part No.:
18R3547
Product Range
3520 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33ohm
:
3520 Series
:
200V
:
Thick Film
:
2512 [6432 Metric]
:
1W
:
± 5%
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CGS - TE CONNECTIVITY

RES, THICK FILM, 33R, 5%, 1W, 2512

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.042 8000+ $0.037 16000+ $0.036 24000+ $0.035

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.11 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.11
25 + $0.086
50 + $0.074
100 + $0.062
250 + $0.061
500 + $0.06
1000 + $0.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.