Low

TE CONNECTIVITY / CGS  35201R5JT  SMD Chip Resistor, Thick Film, 3520 Series, 1.5 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%

TE CONNECTIVITY / CGS 35201R5JT

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
3520 Series
Resistance:
1.5ohm
Voltage Rating:
200V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 5%
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 350ppm/°C
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations