Low

352010RJT - 

SMD Chip Resistor, 10 ohm, 3520 Series, 200 V, Thick Film, 2512 [6432 Metric], 1 W

352010RJT - SMD Chip Resistor, 10 ohm, 3520 Series, 200 V, Thick Film, 2512 [6432 Metric], 1 W
352010RJT - SMD Chip Resistor, 10 ohm, 3520 Series, 200 V, Thick Film, 2512 [6432 Metric], 1 W

The actual product may differ from image shown

Manufacturer Part No:
352010RJT
Newark Part No.:
18R3506
Product Range
3520 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10ohm
:
3520 Series
:
200V
:
Thick Film
:
2512 [6432 Metric]
:
1W
:
± 5%
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 352010RJT is a thick film low profile SMD Power Resistor, small size to power ratio, suitable for high frequency operations owing to the short lead structure. 200V 1W power rating and temperature coefficient of ±200ppm/°C.
  • 400V Maximum overload
  • 200V Working voltage
  • E-24 resistance grid value

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CGS - TE CONNECTIVITY

RES, THICK FILM, 10R, 5%, 1W, 2512

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

CGS - TE CONNECTIVITY

Surface Mount Thick Film Resistor, 3520 Series, 10 ohm, 1 W, - 5%, 200 V, 2512 [6432 Metric]

547 in stock

Each (Supplied on Cut Tape)

10+ $0.10 25+ $0.09 50+ $0.079 100+ $0.069 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,737 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$0.029 $ 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.10
25 + $0.09
50 + $0.079
100 + $0.069
250 + $0.062
500 + $0.055
1000 + $0.048
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.