Low

8PCV-05-006 - 

PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 5 Positions, 18 AWG, 10 AWG, 30 A

8PCV-05-006 - PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 5 Positions, 18 AWG, 10 AWG, 30 A

The actual product may differ from image shown

Manufacturer Part No:
8PCV-05-006
Newark Part No.:
97C6716
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8PCV-05-006 is a 16-position 30A black PCB-mount Tri-Barrier Terminal Block with printed circuit pin bottom termination, wire clamp combo head top hardware and direct (all positions filled) vertical mounting. This 8-1437657-8 terminal block is made up of thermoplastic housing with tin-plated bright copper alloy terminals and a zinc-plated steel screw. It is suitable for use with the printed circuit boards.
  • Open bottom with standoffs block
  • UL94V-0 Flammability
  • -40 to 120°C Operating temperature range

Applications

Industrial

Product Information

:
11.13mm
:
1 Row
:
5Positions
:
18AWG
:
10AWG
:
30A
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.12 $ 2.12
Price for:
Each
Multiple: 1440 Minimum: 1440
Quantity Price
1440 + $2.12
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.