Low

BUCHANAN - TE CONNECTIVITY  796949-2  Wire-To-Board Terminal Block, 5.08 mm, 2 Positions, 30 AWG, 12 AWG, 3 mm², Screw

BUCHANAN - TE CONNECTIVITY 796949-2
Manufacturer Part No:
796949-2
Newark Part No.:
34C9478
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 796949-2 is a 2-position 1-row Wire-to-board Receptacle Terminal Block with tin-plated brass through-hole contacts and glass-filled polyamide 6.6 black housing. The vertical side wire entry connector has nickel-plated brass M3 screw and interlock. Accepts wire range from 30 to 12AWG. This connector is suitable for printed circuit board.

 

Product Information

Pitch Spacing:
5.08mm
No. of Positions:
2Positions
Wire Size AWG Min:
30AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
3mm²
Wire Connection Method:
Screw
Rated Current:
17.5A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Wire-To-Board Terminal Block, 5 mm, 2 Positions, 30 AWG, 16 AWG, 1.4 mm², Screw

BUCHANAN - TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.41 25+ $0.38 50+ $0.35 100+ $0.33 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.