Low

TE CONNECTIVITY / BUCHANAN  796638-6  PIN HEADER, EUROSTYLE, 6POS, 5.08MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Terminal Block, Eurostyle

Find similar products  grouped by common attribute

Availability

Availability:  100


  • 100 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.88

Buy

Price

Quantity List Price
1 - 9 $1.88
10 - 24 $1.77
25 - 49 $1.64
50 - 99 $1.47
100 - 249 $1.44
250 - 499 $1.26
500 - 999 $1.16
1000+ $1.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74T0915
796638-6

796638-6

TE CONNECTIVITY / BUCHANAN

HEADER, 5.08MM, 6WAY

HEADER, 5.08MM, 6WAY; Connector Type:Terminal Block, Eurostyle; Series:Termi-Blok; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:6; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Contact Plating:Tin; Contact ;RoHS Compliant: Yes

  Write a Review | Ask a Question

150

1+ $1.92 10+ $1.80 25+ $1.66 50+ $1.49 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
Suggested Substitutes
52K3430
1776038-6

1776038-6

TE CONNECTIVITY

PIN HEADER, EUROSTYLE, 6POS, 0.2IN

PIN HEADER, EUROSTYLE, 6POS, 0.2IN; No. of Positions:6; Rated Voltage:300V; Rated Current:15A; Pitch Spacing:5.08mm; Block Orientation:Through Hole Right Angle; Gender:Header; Color:Green; Connector Mounting:PCB; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $1.50 Promotional price 100+ $1.50 Promotional price 500+ $1.40 Promotional price 1000+ $1.40 Promotional price more…

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought