Low

BUCHANAN - TE CONNECTIVITY  282836-9  Wire-To-Board Terminal Block, 9, 300 V, 13.5 A, 30 AWG, 16 AWG, 1.4 mm

BUCHANAN - TE CONNECTIVITY 282836-9
Manufacturer Part No:
282836-9
Newark Part No.:
19J4614
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
5mm
No. of Positions:
9Positions
Wire Size AWG Min:
30AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.4mm²
Wire Connection Method:
Screw
Rated Current:
13.5A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.