TE CONNECTIVITY / BUCHANAN  1546670-6  Panel Mount Barrier Terminal Block, 6, 2, 300 V, 25 A, 22 AWG, 14 AWG

TE CONNECTIVITY / BUCHANAN 1546670-6

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • No. of Positions: 6
  • No. of Rows: 2
  • Rated Current: 25A
  • Rated Voltage: 300V
  • SVHC: To Be Advised
  • Series: -
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  15


  • 15 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.66 $2.66

Buy

Price

Quantity List Price
1 - 24 $2.66
25 - 49 $2.59
50 - 99 $2.52
100 - 199 $2.46
200 - 499 $2.40
500 - 999 $1.99
1000 - 1999 $1.97
2000+ $1.88
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought