TE CONNECTIVITY / BUCHANAN  1546310-6  Panel Mount Barrier Terminal Block, 6 Positions, 2 Row, 300 V, 30 A, 22 AWG, 10 AWG

TE CONNECTIVITY / BUCHANAN 1546310-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Positions 6Positions
  • No. of Rows 2 Row
  • Rated Voltage 300V
  • Rated Current 30A
  • Wire Size AWG Min 22AWG
  • Wire Size AWG Max 10AWG
  • Product Range -
  • Approvals / Standards -
  • Series Dual Barrier
  • Contact Material Brass
  • Connector Type Terminal Block, Barrier
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1056
  •  132/1064

  • Drawing (381.07KB) EN
  • Availability

    Availability:  189


    • 189 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 8/29/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $7.42 $7.42

    Buy

    Price

    Quantity List Price
    1 - 9 $7.42
    10 - 49 $6.04
    50 - 99 $5.54
    100 - 249 $5.10
    250+ $4.74
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Customers Also Bought