TE CONNECTIVITY / BUCHANAN  1546306-6  Panel Mount Barrier Terminal Block, 6 Positions, 1 Row, 300 V, 20 A, 22 AWG, 12 AWG

TE CONNECTIVITY / BUCHANAN 1546306-6

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1546306-6 is a 6-position 2-row black flat Barrier Strip with tin-plated brass contacts and thermoplastic housing. The Dual Barrier terminal block is moulded to each side of the terminal screw and accepts 22 to 12AWG wire size.
  • -40 to +120°C Temperature range
  • UL94V-0 Flammability rating

Applications

Test & Measurement; Security; Automation & Process Control
Back to top

Product Information


  • No. of Positions 6Positions
  • No. of Rows 1 Row
  • Rated Voltage 300V
  • Rated Current 20A
  • Wire Size AWG Min 22AWG
  • Wire Size AWG Max 12AWG
  • Product Range -
  • Approvals / Standards -
  • Series Dual Barrier
  • Contact Material Brass
  • Connector Type Terminal Block, Barrier
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1056
  •  132/1064

  • Drawing (397.07KB) EN
  • 3D Product Image (228.63KB) EN
  • Availability

    Availability:  683


    • 683 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/13/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $2.85 $2.85

    Buy

    Price

    Quantity List Price
    1 - 24 $2.85
    25 - 49 $2.76
    50 - 99 $2.52
    100 - 199 $2.39
    200 - 499 $1.81
    500 - 999 $1.66
    1000+ $1.43
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought