Low

1546306-4 - 

Panel Mount Barrier Terminal Block, 2 Row, 4 Positions, 22 AWG, 12 AWG, 9.53 mm, 20 A

1546306-4 - Panel Mount Barrier Terminal Block, 2 Row, 4 Positions, 22 AWG, 12 AWG, 9.53 mm, 20 A

The actual product may differ from image shown

Manufacturer Part No:
1546306-4
Newark Part No.:
07J5419
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1546306-4 is a 4-position 2 rows 1-level dual barrier strip Terminal Block with brass contact, tin-plated brass terminal, nickel-plated steel screw, thermoplastic housing, black color. Vertical, end mounting ears, open end position, 22 to 12AWG wire range and 6 to 32 screw size.
  • Combo Phillips-slot screw type
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
2 Row
:
4Positions
:
22AWG
:
12AWG
:
9.53mm
:
20A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,331 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$2.29 $ 2.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.29
10 + $2.23
25 + $2.14
50 + $1.91
100 + $1.86
500 + $1.49
1000 + $1.35
2500 + $1.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.