TE CONNECTIVITY / BUCHANAN  1546074-6  Wire-To-Board Terminal Block, 6, 300 V, 17.5 A, 30 AWG, 12 AWG, 3 mm²

TE CONNECTIVITY / BUCHANAN 1546074-6

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Block Orientation: Through Hole 35°
  • Conductor Area CSA: 3mm²
  • Connector Type: Terminal Block, Eurostyle
  • Contact Material: Brass
  • No. of Positions: 6
  • Pitch Spacing: 5.08mm
  • Rated Current: 17.5A
  • Rated Voltage: 300V
  • SVHC: To Be Advised
  • Series: -
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1072
  •  132/1080

Availability

Availability:  594

Available until stock is exhausted


  • 594 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.91 $2.91

Buy

Price

Quantity List Price Your Price
1 - 9 $4.05
10 - 24 $3.85
25 - 49 $3.61
50 - 99 $3.21
100 - 249 $3.14
250 - 499 $2.89
500 - 999 $2.62
1000+ $2.32
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought