TE CONNECTIVITY / BUCHANAN  1546073-6  Wire-To-Board Terminal Block, 6, 300 V, 17.5 A, 28 AWG, 12 AWG, 3 mm²

TE CONNECTIVITY / BUCHANAN 1546073-6

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Block Orientation: Through Hole Vertical
  • Conductor Area CSA: 3mm²
  • Connector Type: Terminal Block, Eurostyle
  • Contact Material: Brass
  • No. of Positions: 6
  • Pitch Spacing: 5.08mm
  • Rated Current: 17.5A
  • Rated Voltage: 300V
  • SVHC: To Be Advised
  • Series: -
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 28AWG

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 400

Price: $4.25 $4.25

Buy

Price

Quantity List Price
250 - 499 $4.25
500+ $3.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought