Low

BUCHANAN - TE CONNECTIVITY  125-BU  DIN Rail Mount Terminal Block, 30 AWG, 12 AWG, Screw, 28 A

BUCHANAN - TE CONNECTIVITY 125-BU
Manufacturer Part No:
125-BU
Newark Part No.:
16F4960
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 125-BU is a 6.35mm 1-level high-density miniature Barrier Terminal Block with nylon housing. Screw wire connection, 30 to 12AWG wire size.
  • UL94V-2 Flammability rating

 

Product Information

No. of Positions:
-
Wire Size AWG Min:
30AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
-
Wire Connection Method:
Screw
Rated Current:
28A
Rated Voltage:
300V
No. of Levels:
1
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.