Low

TE CONNECTIVITY / BUCHANAN  12  DIN MOUNTING RAIL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: DIN Mounting Rail
  • Fixing Centers: -
  • For Use With: Power supplies and controllers
  • Height: -
  • Length: 24mm
  • Rail Material: -
  • SVHC: To Be Advised
  • Width: -

Find similar products  grouped by common attribute

Availability

Availability:  50


  • 50 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 10/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $65.32 $65.32

Buy

Price

Quantity List Price
1 - 24 $65.32
25 - 49 $62.74
50 - 99 $60.01
100 - 199 $56.88
200+ $52.83

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought