Low

TE CONNECTIVITY / BUCHANAN  1-1546670-0  Panel Mount Barrier Terminal Block, 2 Row, 10 Positions, 22 AWG, 14 AWG, 25 A, 300 V

TE CONNECTIVITY / BUCHANAN 1-1546670-0
Technical Data Sheet (404.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Rows:
2 Row
No. of Positions:
10Positions
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
14AWG
Rated Current:
25A
Rated Voltage:
300V
Product Range:
-
Approvals / Standards:
-
Series:
-
Contact Material:
Brass
Connector Type:
Terminal Block, Barrier
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.