Low

1-1546306-6 - 

Panel Mount Barrier Terminal Block, 2 Row, 16 Positions, 22 AWG, 12 AWG, 9.53 mm, 20 A

1-1546306-6 - Panel Mount Barrier Terminal Block, 2 Row, 16 Positions, 22 AWG, 12 AWG, 9.53 mm, 20 A

The actual product may differ from image shown

Manufacturer Part No:
1-1546306-6
Newark Part No.:
07J5409
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1546306-6 is a 16-way 2-row Dual Barrier Strip with tin-plated brass contacts. It comes with thermoplastic housing and end mounting ears. Dual-barriers are offered with hardware which allows them to be used in either PCB or panel mount applications. The strip is ideal for use in garage door openers, furnaces, water heaters, boilers and machine controls.
  • UL94V-0 Flammability rating
  • -40 to 120°C Operating temperature range

Applications

Industrial, Power Management, Test & Measurement, Automation & Process Control, Security, HVAC

Product Information

:
2 Row
:
16Positions
:
22AWG
:
12AWG
:
9.53mm
:
20A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

133 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$6.63 $ 6.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.80
10 + $7.71
25 + $7.61
50 + $6.28
100 + $6.00
250 + $5.57
500 + $5.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.