Low

1-1546306-2 - 

Panel Mount Barrier Terminal Block, 2 Row, 12 Positions, 22 AWG, 12 AWG, 9.53 mm, 20 A

1-1546306-2 - Panel Mount Barrier Terminal Block, 2 Row, 12 Positions, 22 AWG, 12 AWG, 9.53 mm, 20 A

The actual product may differ from image shown

Manufacturer Part No:
1-1546306-2
Newark Part No.:
07J5405
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1546306-2 is a 12-position 2-row black flat Barrier Strip with tin-plated brass contacts and thermoplastic housing. The Dual Barrier terminal block is molded to each side of the terminal screw and accepts 22 to 12AWG wire size.
  • -40 to +120°C Temperature range
  • UL94V-0 Flammability rating

Applications

Test & Measurement, Security, Automation & Process Control

Product Information

:
2 Row
:
12Positions
:
22AWG
:
12AWG
:
9.53mm
:
20A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

538 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/1/19
$5.79 $ 5.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.79
10 + $5.70
25 + $5.61
50 + $4.96
100 + $4.48
250 + $4.40
500 + $4.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.