Low

1-1546074-2 - 

Wire-To-Board Terminal Block, 5.08 mm, 12 Positions, 30 AWG, 12 AWG, 3 mm², Screw

1-1546074-2 - Wire-To-Board Terminal Block, 5.08 mm, 12 Positions, 30 AWG, 12 AWG, 3 mm², Screw

The actual product may differ from image shown

Manufacturer Part No:
1-1546074-2
Newark Part No.:
35C0670
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1546074-2 is a 12-position 17.5A black wire-to-board receptacle Terminal Block with through-hole vertical contact mounting and 35° wire entry angle. It has tin-plated brass contact with glass-filled polyamide 6.6 housing and a nickel-plated brass screw.
  • UL94V-0 Flammability rating
  • M3 Screw size
  • End-to-end stackable with interlock and without loss of centreline spacing

Applications

Industrial

Product Information

:
5.08mm
:
12Positions
:
30AWG
:
12AWG
:
3mm²
:
Screw
:
17.5A
:
300V
:
Through Hole 35°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5.19 $ 5.19
Price for:
Each
Multiple: 400 Minimum: 400
Quantity Price
400 + $5.19
500 + $4.84
1000 + $4.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.