Low

1-1546074-0 - 

Wire-To-Board Terminal Block, 5.08 mm, 10 Positions, 30 AWG, 12 AWG, 3 mm², Screw

1-1546074-0 - Wire-To-Board Terminal Block, 5.08 mm, 10 Positions, 30 AWG, 12 AWG, 3 mm², Screw

The actual product may differ from image shown

Manufacturer Part No:
1-1546074-0
Newark Part No.:
35C0669
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1546074-0 is a 10-position 17.5A black wire-to-board receptacle Terminal Block with through-hole vertical contact mounting and 35° wire entry angle. It has tin-plated brass contact with glass-filled polyamide 6.6 housing and a nickel-plated brass screw.
  • UL94V-0 Flammability rating
  • M3 Screw size
  • End-to-end stackable with interlock and without loss of centreline spacing

Applications

Industrial

Product Information

:
5.08mm
:
10Positions
:
30AWG
:
12AWG
:
3mm²
:
Screw
:
17.5A
:
300V
:
Through Hole 35°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

115 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$7.60 $ 7.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.60
10 + $6.00
25 + $5.70
50 + $5.18
100 + $4.97
250 + $4.39
500 + $4.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.