Low

V23105A5301A201 - 

Signal Relay, 5 VDC, DPDT, 3 A, Through Hole, Non Latching, D2n/V23105 Series

V23105A5301A201 - Signal Relay, 5 VDC, DPDT, 3 A, Through Hole, Non Latching, D2n/V23105 Series
V23105A5301A201 - Signal Relay, 5 VDC, DPDT, 3 A, Through Hole, Non Latching, D2n/V23105 Series

The actual product may differ from image shown

Manufacturer Part No:
V23105A5301A201
Newark Part No.:
35K5064
Product Range
D2n/V23105 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5VDC
:
DPDT
:
3A
:
Through Hole
:
Non Latching
:
D2n/V23105 Series
:
250V
:
Solder
:
220V
:
Silver Nickel
:
125ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D2n/V23105 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, office equipment, measurement and control equipment, entertainment electronics.
  • DPDT contact configuration
  • Monostable DC coils available based on ordering
  • Switching capacity of 3A at 220VDC, 250VAC
  • Four different coil sensitivities of 150mW, 200mW, 400mW and greater than 500mW
  • 1.5KV (10/700μs) between coil and contacts
  • Coil voltage range from 3VDC to 48VDC
  • 20mm x 10mm x 11mm size
  • Compliance to UL standards

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

155 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$3.24 $ 3.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.24
10 + $3.04
25 + $2.70
50 + $2.57
100 + $2.44
500 + $2.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.