Low

AXICOM - TE CONNECTIVITY  V23026A1001B201  Signal Relay, SPDT, 5 VDC, 1 A, P1/V23026 Series, Through Hole, Non Latching

AXICOM - TE CONNECTIVITY V23026A1001B201
Technical Data Sheet (2.03MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The V23026A1001B201 is a 1-pole Signal Relay with DC coil, P1 series. 1 form-C (1CO) contact configuration. Palladium nickel, gold-rhodium covered contact, 1A switching current. Slim line 13.5 x 7.85mm (0.531 x 0.309-inch). Immersion cleanable, high sensitivity results in low nominal power consumption, 65 to 130mW for monostable and 30 to 150mW for bistable (latching). Directly triggerable with TTL standard modules as ALS, HCT and ACT. 2.5kV (2/10μs) initial surge withstand voltage, meets the Bellcore Requirement GR-1089 1.5kV (10/160μs) meets FCC Part 68.
  • Mono-stable coil
  • THT version
  • RT III Environmental protection rating
  • Slim line 13.5mm x 7.85mm
  • Bifurcated contacts
  • Low nominal power consumption of 65 to 130mW for monostable and 30 to 150mW for bistable
  • Initial surge withstand voltage 2.5kV (2/10μs) and 1.5kV (10/160μs)
  • Through hole and SMD versions available
  • Coil voltage ranges from 3VDC to 24VDC

 

Product Information

Contact Configuration:
SPDT
Coil Voltage:
5VDC
Contact Current:
1A
Product Range:
P1/V23026 Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
150V
Relay Terminals:
Solder
Contact Voltage VDC:
125V
Contact Material:
Nickel Palladium
Coil Resistance:
370ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control;
  • Consumer Electronics;
  • Medical;
  • Medical;
  • Safety

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products