TE CONNECTIVITY / AMP  NE1616-18-ROHS  RIBBON CABLE, IDC CONNECTOR, 16WAY, 18IN

TE CONNECTIVITY / AMP NE1616-18-ROHS

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The NE1616-18-ROHS is a 16-way AMP-LATCH® Ribbon Cable with IDC 16-position receptacle to IDC 16-position receptacle. It comes with gold-plated phosphor bronze contacts, black thermoplastic housing and recessed cover. Flat ribbon cable has 28AWG tinned copper, 7/36 stranded conductors on 0.050-inch centers.
  • UL94V-0 Flammability rating

Applications

Communications & Networking
Back to top

Product Information


  • Connector Type A IDC Receptacle
  • Connector Type B IDC Receptacle
  • No. of Positions 16Positions
  • Cable Length - Imperial 18"
  • Cable Length - Metric 457mm
  • Product Range -
  • Jacket Color -
  • Pitch Spacing 2.54 mm
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1158
  •  132/1165

Availability

Availability:  75


  • 75 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.87 $22.87

Buy

Price

Quantity List Price
1 - 9 $22.87
10 - 24 $20.23
25 - 49 $18.29
50 - 99 $15.91
100 - 249 $11.72
250 - 499 $11.02
500+ $10.44
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought